



RUEF135-AP | |
|---|---|
DigiKey Part Number | RUEF135-APHFCT-ND - Cut Tape (CT) RUEF135-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF135-AP |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 100 A | |
Time to Trip | 7.3 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 5 | £0.36600 | £1.83 |
| 10 | £0.33800 | £3.38 |
| 50 | £0.28080 | £14.04 |
| 100 | £0.25900 | £25.90 |
| 250 | £0.23284 | £58.21 |
| 500 | £0.21478 | £107.39 |
| 1,000 | £0.19804 | £198.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16429 | £328.58 |
| 4,000 | £0.15136 | £605.44 |
| 6,000 | £0.14500 | £870.00 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

