



RGEF800K | |
|---|---|
DigiKey Part Number | RGEF800KHF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF800K |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 13.6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 17.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.480" L x 0.098" W (12.20mm x 2.50mm) | |
Height - Seated (Max) | 0.823" (20.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 5 | £0.56600 | £2.83 |
| 10 | £0.52300 | £5.23 |
| 50 | £0.43360 | £21.68 |
| 100 | £0.40010 | £40.01 |
| 250 | £0.35964 | £89.91 |
| 500 | £0.33168 | £165.84 |
| 1,000 | £0.30576 | £305.76 |
| 5,000 | £0.26261 | £1,313.05 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

