



RGEF1200-2 | |
|---|---|
DigiKey Part Number | RGEF1200-2TR-ND - Tape & Reel (TR) RGEF1200-2HFTR-ND - Tape & Reel (TR) RGEF1200-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF1200-2 |
Description | PTC RESET FUSE 16V 12A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 12 A | |
Current - Trip (It) | 20.4 A | |
Current - Max | 100 A | |
Time to Trip | 7.5 s | |
Resistance - Initial (Ri) (Min) | 3.3 mOhms | |
Resistance - Post Trip (R1) (Max) | 8.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.670" L x 0.115" W (16.95mm x 2.90mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 5 | £0.69800 | £3.49 |
| 10 | £0.64500 | £6.45 |
| 50 | £0.53500 | £26.75 |
| 100 | £0.49370 | £49.37 |
| 250 | £0.44372 | £110.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37715 | £377.15 |
| 2,000 | £0.34748 | £694.96 |
| 3,000 | £0.33113 | £993.39 |
| 5,000 | £0.33085 | £1,654.25 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

