


QJ4025NH6RP | |
|---|---|
DigiKey Part Number | F10315TR-ND - Tape & Reel (TR) F10315CT-ND - Cut Tape (CT) F10315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ4025NH6RP |
Description | TRIAC ALTERNISTOR 400V 25A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 25 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 208A, 250A | |
Current - Gate Trigger (Igt) (Max) | 80 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.33000 | £4.33 |
| 10 | £2.90900 | £29.09 |
| 100 | £2.10500 | £210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.91724 | £958.62 |
| Unit Price without VAT: | £4.33000 |
|---|---|
| Unit Price with VAT: | £5.19600 |

