TRIAC Standard 400 V 4 A Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ4004V4TP

DigiKey Part Number
F11729-ND
Manufacturer
Manufacturer Product Number
QJ4004V4TP
Description
TRIAC 400V 4A TO251AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Standard 400 V 4 A Through Hole TO-251AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
40A, 48A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
30 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
750£0.55464£415.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.55464
Unit Price with VAT:£0.66557