Q8025NH5RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.02176
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.17956
Datasheet
TRIAC Alternistor - Snubberless 800 V 25 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 25 A Surface Mount TO-263 (D2PAK)
TO-263

Q8025NH5RP

DigiKey Part Number
Q8025NH5RP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q8025NH5RP
Description
TRIAC ALTERNISTOR 800V 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 25 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.98148£990.74
Manufacturers Standard Package
Unit Price without VAT:£1.98148
Unit Price with VAT:£2.37778