Q6008DH4TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,745
Unit Price: £1.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25,259
Unit Price: £1.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 30,575
Unit Price: £1.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 736
Unit Price: £1.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,270
Unit Price: £1.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,435
Unit Price: £2.01000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £0.69532
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,041
Unit Price: £1.09000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 700
Unit Price: £1.09000
Datasheet
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6008DH4TP

DigiKey Part Number
Q6008DH4TP-ND
Manufacturer
Manufacturer Product Number
Q6008DH4TP
Description
TRIAC ALTERNISTOR 600V 8A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 85A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
750£0.65692£492.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.65692
Unit Price with VAT:£0.78830