Q4008RH467 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3,000
Unit Price: £2.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.54296
Datasheet

Similar


Littelfuse Inc.
In Stock: 600
Unit Price: £1.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.90702
Datasheet

Similar


Littelfuse Inc.
In Stock: 687
Unit Price: £1.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,733
Unit Price: £1.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,377
Unit Price: £1.91000
Datasheet
TRIAC Alternistor - Snubberless 400 V 8 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4008RH467

DigiKey Part Number
Q4008RH467-ND
Manufacturer
Manufacturer Product Number
Q4008RH467
Description
TRIAC ALTERNISTOR 400V 8A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 400 V 8 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Triac Type
Alternistor - Snubberless
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes