20V Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGB2010201KR-24NR

DigiKey Part Number
18-PGB2010201KR-24NRTR-ND - Tape & Reel (TR)
18-PGB2010201KR-24NRCT-ND - Cut Tape (CT)
18-PGB2010201KR-24NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGB2010201KR-24NR
Description
TVS DIODE 20VC 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.05pF @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,429
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.50000£5.00
100£0.32640£32.64
500£0.25158£125.79
1,000£0.22746£227.46
2,000£0.20717£414.34
5,000£0.18520£926.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.14894£2,234.10
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000