PESD0402-060 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 385,259
Unit Price: £0.55000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 154,919
Unit Price: £0.54000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 26,394
Unit Price: £0.50000
Datasheet
Clamp Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD0402-060

DigiKey Part Number
PESD0402-060TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD0402-060
Description
TVS DIODE 6VWM 0402
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes