P4KE39 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,990
Unit Price: £0.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05181
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05181
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.09060
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.09060
Datasheet
56.6V Clamp 7.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE39

DigiKey Part Number
P4KE39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE39
Description
TVS DIODE 33.3VWM 56.6V DO204AL
Customer Reference
Detailed Description
56.6V Clamp 7.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
35.15V
Voltage - Clamping (Max) @ Ipp
56.6V
Current - Peak Pulse (10/1000µs)
7.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable