320V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3502SALRP

DigiKey Part Number
P3502SALRPTR-ND - Tape & Reel (TR)
P3502SALRPCT-ND - Cut Tape (CT)
P3502SALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3502SALRP
Description
THYRISTOR 320V 150A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
320V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
320V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
120 mA
Number of Elements
2
Capacitance
20pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.29000£1.29
10£0.82500£8.25
100£0.55600£55.60
500£0.44080£220.40
1,000£0.40374£403.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.33085£827.12
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800