P0901SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,953
Unit Price: £1.32000
Datasheet
Mixed Technology TVS Device 1 Circuit 98V Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0901SA

DigiKey Part Number
P0901SA-ND
Manufacturer
Manufacturer Product Number
P0901SA
Description
TVS DEVICE MIXED 98V DO-214AA
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 98V Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Clamping
98V
Technology
Mixed Technology
Number of Circuits
1
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types