
P0722SALRP | |
|---|---|
DigiKey Part Number | P0722SALRPTR-ND - Tape & Reel (TR) P0722SALRPCT-ND - Cut Tape (CT) P0722SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0722SALRP |
Description | THYRISTOR 65V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 88V | |
Voltage - Off State | 65V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.82500 | £8.25 |
| 100 | £0.55600 | £55.60 |
| 500 | £0.44080 | £220.40 |
| 1,000 | £0.40374 | £403.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33085 | £827.12 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

