Similar

P0721SALRP | |
|---|---|
DigiKey Part Number | P0721SALRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0721SALRP |
Description | TVS DEVICE MIXED 88V DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 88V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 88V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33085 | £827.12 |
| Unit Price without VAT: | £0.33085 |
|---|---|
| Unit Price with VAT: | £0.39702 |


