
P0720S3NLRP | |
|---|---|
DigiKey Part Number | 18-P0720S3NLRPTR-ND - Tape & Reel (TR) 18-P0720S3NLRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P0720S3NLRP |
Description | THYRISTOR 65V 2.5KA DO-214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 2.5 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 2.5 kA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 50 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance 550pF (Max) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 88V | Package / Case DO-214AB, SMC |
Voltage - Off State 65V | Supplier Device Package DO-214AB (SMCJ) |
Voltage - On State 4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 10 | £3.27600 | £32.76 |
| 100 | £2.36730 | £236.73 |
| 500 | £2.24988 | £1,124.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.83814 | £5,514.42 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |

