Mixed Technology TVS Device 4 Circuit 77V Surface Mount MS-013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0641UCLRP

DigiKey Part Number
P0641UCLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0641UCLRP
Description
TVS DEVICE MIXED 77V MS-013
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 4 Circuit 77V Surface Mount MS-013
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
77V
Technology
Mixed Technology
Number of Circuits
4
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
MS-013
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,500£1.90341£19,985.81
Unit Price without VAT:£1.90341
Unit Price with VAT:£2.28409