
P0641UALTP | |
|---|---|
DigiKey Part Number | P0641UALTP-ND |
Manufacturer | |
Manufacturer Product Number | P0641UALTP |
Description | TVS DEVICE MIXED 77V MS-013 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 4 Circuit 77V Surface Mount MS-013 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 77V | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,500 | £1.52254 | £15,986.67 |
| Unit Price without VAT: | £1.52254 |
|---|---|
| Unit Price with VAT: | £1.82705 |

