P0640SDRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £1.44000
Datasheet
58V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0640SDRP

DigiKey Part Number
P0640SDRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0640SDRP
Description
THYRISTOR 58V 1KA DO-214AA
Customer Reference
Detailed Description
58V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
77V
Voltage - Off State
58V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
1 kA
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
160pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types