NANOSMD270LR-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 25,898
Unit Price: £2.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12,810
Unit Price: £2.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 25,503
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,636
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 20,650
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,248
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,635
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,730
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,958
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,944
Unit Price: £1.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,828
Unit Price: £1.55000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,034
Unit Price: £1.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,129
Unit Price: £1.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,931
Unit Price: £1.55000
Datasheet
Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

NANOSMD270LR-2

DigiKey Part Number
NANOSMD270LR-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NANOSMD270LR-2
Description
PTC RESET FUSE 6V 2.7A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.7 A Ih Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.7 A
Current - Trip (It)
6.3 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.127" L x 0.063" W (3.22mm x 1.61mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes