
MRPR-20-17-28 | |
|---|---|
DigiKey Part Number | F7517-ND |
Manufacturer | |
Manufacturer Product Number | MRPR-20-17-28 |
Description | SWITCH REED SPST-NO 1.1A 265V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 17 ~ 28AT Operate Range 50W 1.1A (AC), 1.5A (DC) 265 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 17 ~ 28AT | |
Release Range | - | |
Current - Switching | 1.1A (AC), 1.5A (DC) | |
Voltage - Switching AC | 265 V | |
Voltage - Switching DC | 250 V | |
Power - Rated | 50W | |
Operate Time | 0.75 ms | |
Release Time | 0.3 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.230" (56.64mm) | |
Size - Body | 0.112" Dia x 0.800" L (2.84mm x 20.32mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.39896 | £1,398.96 |
| Unit Price without VAT: | £1.39896 |
|---|---|
| Unit Price with VAT: | £1.67875 |

