IGBT Module Half Bridge 600 V 225 A 500 W Chassis Mount S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Half Bridge 600 V 225 A 500 W Chassis Mount S3
Building Automation – Protect/Sense/Control

MG06150S-BN4MM

DigiKey Part Number
F6492-ND
Manufacturer
Manufacturer Product Number
MG06150S-BN4MM
Description
IGBT MODULE 600V 225A 500W S3
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 225 A 500 W Chassis Mount S3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
225 A
Power - Max
500 W
Vce(on) (Max) @ Vge, Ic
1.45V @ 15V, 150A (Typ)
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
9.3 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.