
LVSP0100TX2 | |
|---|---|
DigiKey Part Number | LVSP0100TX2-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0100TX2 |
Description | FUSE CARTRIDGE 100A 600VAC |
Customer Reference | |
Detailed Description | 100A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | TVSS Protection | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | - | |
Size / Dimension | - | |
DC Cold Resistance | 0.000403 Ohms |

