LPWI201610S2R2T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 41,031
Unit Price: £0.31000
Datasheet
2.2 µH Shielded Thin Film Inductor 1.7 A 150mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPWI201610S2R2T

DigiKey Part Number
F10226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPWI201610S2R2T
Description
FIXED IND 2.2UH 1.7A 150 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Thin Film Inductor 1.7 A 150mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes