



LMIN025.VP | |
|---|---|
DigiKey Part Number | LMIN025.VP-ND |
Manufacturer | |
Manufacturer Product Number | LMIN025.VP |
Description | FUSE AUTO 25A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
EDA/CAD Models | LMIN025.VP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £4.50400 | £22.52 |
| Unit Price without VAT: | £4.50400 |
|---|---|
| Unit Price with VAT: | £5.40480 |

