
LMIN005.VPW | |
|---|---|
DigiKey Part Number | F9362-ND |
Manufacturer | |
Manufacturer Product Number | LMIN005.VPW |
Description | FUSE AUTOMOTIVE 5A 58VDC BLADE |
Customer Reference | |
Detailed Description | 5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) |

