
LG300603CR | |
|---|---|
DigiKey Part Number | LG300603CR-ND |
Manufacturer | |
Manufacturer Product Number | LG300603CR |
Description | FUSE BLOCK CART 480V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 60 A 480V 3 Circuit Cartridge Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 2.25" L (10mm x 57.15mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 2-1/4" | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |

