
LA70Q2504 | |
|---|---|
DigiKey Part Number | LA70Q2504-ND |
Manufacturer | |
Manufacturer Product Number | LA70Q2504 |
Description | FUSE CRTRDGE 250A 700VAC/650VDC |
Customer Reference | |
Detailed Description | 250A 700 VAC 650 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 650 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 2.843" L (50.80mm x 72.20mm) |

