POWR-SPEED and PSR Series High-Speed Fuses
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA50QS1504

DigiKey Part Number
LA50QS1504-ND
Manufacturer
Manufacturer Product Number
LA50QS1504
Description
FUSE CARTRIDGE 150A 500VAC/VDC
Customer Reference
Detailed Description
150A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.220" Dia x 2.130" L (31.00mm x 54.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.