51 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CL2512LR051FYR-A

DigiKey Part Number
18-L4CL2512LR051FYR-ATR-ND - Tape & Reel (TR)
18-L4CL2512LR051FYR-ACT-ND - Cut Tape (CT)
18-L4CL2512LR051FYR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CL2512LR051FYR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil
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
Current Sense, High Voltage
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.36000£1.36
10£0.90000£9.00
25£0.77520£19.38
50£0.69620£34.81
100£0.62940£62.94
250£0.55604£139.01
500£0.51014£255.07
1,000£0.47115£471.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.36890£1,475.60
8,000£0.36600£2,928.00
Manufacturers Standard Package
Unit Price without VAT:£1.36000
Unit Price with VAT:£1.63200