
L4CL2512LR050FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR050FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR050FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR050FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR050FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.90000 | £9.00 |
| 25 | £0.77520 | £19.38 |
| 50 | £0.69620 | £34.81 |
| 100 | £0.62940 | £62.94 |
| 250 | £0.55604 | £139.01 |
| 500 | £0.51014 | £255.07 |
| 1,000 | £0.47115 | £471.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.36890 | £1,475.60 |
| 8,000 | £0.36600 | £2,928.00 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

