
L4CL2512LR003FYR | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR003FYRTR-ND - Tape & Reel (TR) 18-L4CL2512LR003FYRCT-ND - Cut Tape (CT) 18-L4CL2512LR003FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR003FYR |
Description | 4T L4CL2512 1W 50PPM 3 MOHM 1.0% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.74600 | £7.46 |
| 25 | £0.64120 | £16.03 |
| 50 | £0.57500 | £28.75 |
| 100 | £0.51870 | £51.87 |
| 250 | £0.45716 | £114.29 |
| 500 | £0.41858 | £209.29 |
| 1,000 | £0.38581 | £385.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.30089 | £1,203.56 |
| 8,000 | £0.29280 | £2,342.40 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

