
L4CL1206LR024DNR-A | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR024DNR-ATR-ND - Tape & Reel (TR) 18-L4CL1206LR024DNR-ACT-ND - Cut Tape (CT) 18-L4CL1206LR024DNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR024DNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71600 | £7.16 |
| 25 | £0.61480 | £15.37 |
| 50 | £0.55120 | £27.56 |
| 100 | £0.49710 | £49.71 |
| 250 | £0.43780 | £109.45 |
| 500 | £0.40068 | £200.34 |
| 1,000 | £0.36914 | £369.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.28172 | £1,408.60 |
| 10,000 | £0.27869 | £2,786.90 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

