
L4CL1206LR009FNR | |
|---|---|
DigiKey Part Number | 18-L4CL1206LR009FNRTR-ND - Tape & Reel (TR) 18-L4CL1206LR009FNRCT-ND - Cut Tape (CT) 18-L4CL1206LR009FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL1206LR009FNR |
Description | 4T L4CL1206 0.5W 50PPM 9 MOHM 1. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.59400 | £5.94 |
| 25 | £0.50880 | £12.72 |
| 50 | £0.45540 | £22.77 |
| 100 | £0.41010 | £41.01 |
| 250 | £0.36020 | £90.05 |
| 500 | £0.32904 | £164.52 |
| 1,000 | £0.30253 | £302.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.22983 | £1,149.15 |
| 10,000 | £0.22297 | £2,229.70 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

