
L4CA0612LR012FNR | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR012FNRTR-ND - Tape & Reel (TR) 18-L4CA0612LR012FNRCT-ND - Cut Tape (CT) 18-L4CA0612LR012FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR012FNR |
Description | 4T L4CA0612 1W 50PPM 12 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37900 | £3.79 |
| 25 | £0.32320 | £8.08 |
| 50 | £0.28840 | £14.42 |
| 100 | £0.25850 | £25.85 |
| 250 | £0.22580 | £56.45 |
| 500 | £0.20528 | £102.64 |
| 1,000 | £0.18787 | £187.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14118 | £705.90 |
| 10,000 | £0.13206 | £1,320.60 |
| 15,000 | £0.13051 | £1,957.65 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

