9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CA0612LR009FNR

DigiKey Part Number
18-L4CA0612LR009FNRTR-ND - Tape & Reel (TR)
18-L4CA0612LR009FNRCT-ND - Cut Tape (CT)
18-L4CA0612LR009FNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CA0612LR009FNR
Description
4T L4CA0612 1W 50PPM 9 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil
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
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.126" W (1.55mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,576
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.37900£3.79
25£0.32320£8.08
50£0.28840£14.42
100£0.25850£25.85
250£0.22580£56.45
500£0.20528£102.64
1,000£0.18787£187.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.14118£705.90
10,000£0.13206£1,320.60
15,000£0.13051£1,957.65
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800