
L4CA0612LR006FNR | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR006FNRTR-ND - Tape & Reel (TR) 18-L4CA0612LR006FNRCT-ND - Cut Tape (CT) 18-L4CA0612LR006FNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR006FNR |
Description | 4T L4CA0612 1W 50PPM 6 MOHM 1.0% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.38300 | £3.83 |
| 25 | £0.32640 | £8.16 |
| 50 | £0.29100 | £14.55 |
| 100 | £0.26090 | £26.09 |
| 250 | £0.22792 | £56.98 |
| 500 | £0.20720 | £103.60 |
| 1,000 | £0.18962 | £189.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14249 | £712.45 |
| 10,000 | £0.13329 | £1,332.90 |
| 15,000 | £0.13172 | £1,975.80 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

