
L4CA0612LR003FNR-A | |
|---|---|
DigiKey Part Number | 18-L4CA0612LR003FNR-ATR-ND - Tape & Reel (TR) 18-L4CA0612LR003FNR-ACT-ND - Cut Tape (CT) 18-L4CA0612LR003FNR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CA0612LR003FNR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.45700 | £4.57 |
| 25 | £0.39040 | £9.76 |
| 50 | £0.34860 | £17.43 |
| 100 | £0.31300 | £31.30 |
| 250 | £0.27404 | £68.51 |
| 500 | £0.24962 | £124.81 |
| 1,000 | £0.22890 | £228.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17280 | £864.00 |
| 10,000 | £0.16311 | £1,631.10 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

