Image for KLPC2100X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLPC2100X

DigiKey Part Number
5666-KLPC2100X-ND
Manufacturer
Manufacturer Product Number
KLPC2100X
Description
FUSE CRTRDGE 2.1KA 600VAC/480VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.1kA 600 VAC 480 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
2.1kA
Voltage Rating - AC
600 VAC
Voltage Rating - DC
480 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
L
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 300kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
5.000" Dia x 4.000" L (127.00mm x 101.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,626.21000£1,626.21
Manufacturers Standard Package
Unit Price without VAT:£1,626.21000
Unit Price with VAT:£1,951.45200