
KLDR01.4TXP | |
|---|---|
DigiKey Part Number | 5666-KLDR01.4TXP-ND |
Manufacturer | |
Manufacturer Product Number | KLDR01.4TXP |
Description | FUSE CRTRDGE 1.4A 600VAC/300VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.4A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Transformer Protection |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 1.4A | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.12000 | £34.12 |
| 5 | £28.30400 | £141.52 |
| 10 | £26.10900 | £261.09 |
| 50 | £21.62080 | £1,081.04 |
| 100 | £19.91890 | £1,991.89 |
| 250 | £17.85644 | £4,464.11 |
| Unit Price without VAT: | £34.12000 |
|---|---|
| Unit Price with VAT: | £40.94400 |

