Diac/Sidac Thyristor 220 ~ 250V TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2400EH70RP3

DigiKey Part Number
K2400EH70RP3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K2400EH70RP3
Description
DIAC/SIDAC 220-250V 1A TO-92
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 220 ~ 250V TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
220 ~ 250V
Current - Breakover
50 µA
Current - Hold (Ih) (Max)
150 mA
Current - Peak Output
1 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.47249£944.98
Manufacturers Standard Package
Unit Price without VAT:£0.47249
Unit Price with VAT:£0.56699