350A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLLN350.XXP

DigiKey Part Number
JLLN350.XXP-ND
Manufacturer
Manufacturer Product Number
JLLN350.XXP
Description
FUSE CRTRDGE 350A 300VAC/125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
350A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
T
Part Status
Active
Approval Agency
CE, CSA, UL, UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Bolt)
Current Rating (Amps)
350A
Size / Dimension
1.311" Dia x 2.752" L (33.30mm x 69.90mm)
Voltage Rating - AC
300 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£124.54000£124.54
Manufacturers Standard Package
Unit Price without VAT:£124.54000
Unit Price with VAT:£149.44800