
JLLN250.X | |
|---|---|
DigiKey Part Number | 5666-JLLN250.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLN250.X |
Description | FUSE CRTRDGE 250A 300VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250A 300 VAC 125 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 250A | Size / Dimension 1.311" Dia x 0.827" L (33.30mm x 21.00mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.55000 | £128.55 |
| 5 | £106.58000 | £532.90 |
| 10 | £98.26800 | £982.68 |
| 50 | £81.23340 | £4,061.67 |
| Unit Price without VAT: | £128.55000 |
|---|---|
| Unit Price with VAT: | £154.26000 |

