
JCAS025.XPA | |
|---|---|
DigiKey Part Number | JCAS025.XPA-ND |
Manufacturer | |
Manufacturer Product Number | JCAS025.XPA |
Description | FUSE AUTO 25A 32VAC/VDC 1-PC CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | White | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £4.52200 | £22.61 |
| Unit Price without VAT: | £4.52200 |
|---|---|
| Unit Price with VAT: | £5.42640 |

