ITV9550L4030MR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4,611
Unit Price: £4.53000
Datasheet
30A 62 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITV9550L4030MR

DigiKey Part Number
18-ITV9550L4030MRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ITV9550L4030MR
Description
FUSE BATTERY PROTECTOR 40V 30A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30A 62 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
30A
Voltage Rating - DC
62 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
28 ~ 46.9V Triggerable
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
80A
Package / Case
Nonstandard SMD
Size / Dimension
0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm)
DC Cold Resistance
0.0025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.32642£3,326.42
Manufacturers Standard Package
Unit Price without VAT:£3.32642
Unit Price with VAT:£3.99170