Similar

ITV9550L1245MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L1245MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ITV9550L1245MR |
Description | FUSE BATTERY PROTECTOR 12V 45A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 9.8 ~ 13.5V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.32642 | £3,326.42 |
| Unit Price without VAT: | £3.32642 |
|---|---|
| Unit Price with VAT: | £3.99170 |


