


ITV4030L0422NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L0422NRTR-ND - Tape & Reel (TR) 18-ITV4030L0422NRCT-ND - Cut Tape (CT) 18-ITV4030L0422NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L0422NR |
Description | FUSE BOARD MOUNT 22A 36VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Color | - | |
Size / Dimension | 0.160" L x 0.120" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.75393 | £8,769.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.18000 | £3.18 |
| 5 | £2.63400 | £13.17 |
| 10 | £2.43000 | £24.30 |
| 50 | £2.01620 | £100.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 5 | £2.26400 | £11.32 |
| 10 | £2.18300 | £21.83 |
| 50 | £1.69800 | £84.90 |
| 100 | £1.42360 | £142.36 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

