Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

GTCS25-900M-R02

DigiKey Part Number
GTCS25-900M-R02-ND
Manufacturer
Manufacturer Product Number
GTCS25-900M-R02
Description
GDT 90V 2.5KA 2 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 2500A (2.5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
2500A (2.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,164
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.15000£2.15
5£1.78800£8.94
10£1.64900£16.49
50£1.36800£68.40
100£1.26190£126.19
250£1.13360£283.40
500£1.04484£522.42
1,000£0.96255£962.55
5,000£0.92852£4,642.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.15000
Unit Price with VAT:£2.58000