


GTCN38-900M-R10-FS | |
|---|---|
DigiKey Part Number | GTCN38-900M-R10-FS-ND |
Manufacturer | |
Manufacturer Product Number | GTCN38-900M-R10-FS |
Description | GDT 90V 10KA 3 POLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 5 | £2.23400 | £11.17 |
| 10 | £2.06200 | £20.62 |
| 50 | £1.71020 | £85.51 |
| 100 | £1.57750 | £157.75 |
| 250 | £1.41704 | £354.26 |
| 500 | £1.30592 | £652.96 |
| 1,000 | £1.20288 | £1,202.88 |
| 5,000 | £1.18701 | £5,935.05 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |


