
FS126-60 | |
|---|---|
DigiKey Part Number | 5666-FS126-60-ND |
Manufacturer | |
Manufacturer Product Number | FS126-60 |
Description | RELAY TIME DELAY 60FPM CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Fixed, 60 FPM Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 60 FPM |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function Repeat Cycle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.94000 | £36.94 |
| 10 | £33.44700 | £334.47 |
| 25 | £32.15120 | £803.78 |
| 50 | £31.20440 | £1,560.22 |
| 100 | £30.28530 | £3,028.53 |
| 250 | £29.11116 | £7,277.79 |
| Unit Price without VAT: | £36.94000 |
|---|---|
| Unit Price with VAT: | £44.32800 |

